PF0464NLKIT | ||
---|---|---|
DigiKey Part Number | 553-3028-ND | |
Manufacturer | ||
Manufacturer Product Number | PF0464NLKIT | |
Description | SHIELDED DRUM CORE INDUCTO NPB | |
Customer Reference | ||
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | - | |
Quantity | 54 Pieces (18 Values - 3 Each) | |
Inductance Range | 1.5µH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.57000 | ¥431.57 |
10 | ¥374.65000 | ¥3,746.50 |
25 | ¥359.15880 | ¥8,978.97 |