Fixed Kit 90 Pieces (18 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341NLKIT

DigiKey Part Number
553-3368-ND
Manufacturer
Manufacturer Product Number
PA4341NLKIT
Description
INDUCT KIT PA4341.XXXNLT SERIES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fixed Kit 90 Pieces (18 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance Range
100nH ~ 47µH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Packages Included
Non-Standard SMD
Packaging
Case
Features
Drum Core, High Current
Part Status
Active
Shielding
Shielded
Kit Type
Fixed
Grade
Automotive
Style
Molded
Qualification
AEC-Q200
Quantity
90 Pieces (18 Values - 5 Each)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥518.69000¥518.69
10¥450.52500¥4,505.25
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
PA4341.332NLTFIXED IND 3.3UH 6A 30 MOHM SMD5
PA4341.473NLTFIXED IND 47UH 1.75A 363 MOHM5
PA4341.103NLTFIXED IND 10UH 3.5A 85 MOHM SMD5
PA4341.222NLTFIXED IND 2.2UH 8A 20 MOHM SMD5
PA4341.102NLTFIXED IND 1UH 11A 10 MOHM SMD5
Show More