
PA4341.473NLT | |
|---|---|
DigiKey Part Number | 553-2996-2-ND - Tape & Reel (TR) 553-2996-1-ND - Cut Tape (CT) 553-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.473NLT |
Description | FIXED IND 47UH 1.75A 363 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 1.75 A 363mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.473NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 363mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.14500 | ¥61.45 |
| 25 | ¥5.68320 | ¥142.08 |
| 50 | ¥5.35900 | ¥267.95 |
| 100 | ¥5.05300 | ¥505.30 |
| 250 | ¥4.67452 | ¥1,168.63 |
| 500 | ¥4.40758 | ¥2,203.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.15600 | ¥4,156.00 |
| 2,000 | ¥3.91915 | ¥7,838.30 |
| 3,000 | ¥3.78702 | ¥11,361.06 |
| 5,000 | ¥3.62707 | ¥18,135.35 |
| 7,000 | ¥3.52553 | ¥24,678.71 |
| 10,000 | ¥3.42108 | ¥34,210.80 |


