PA5131.001NLT | ||
---|---|---|
DigiKey Part Number | 553-PA5131.001NLTTR-ND - Tape & Reel (TR) 553-PA5131.001NLTCT-ND - Cut Tape (CT) 553-PA5131.001NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA5131.001NLT | |
Description | XFMR FWD P-P DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥26.88600 | ¥268.86 |
25 | ¥21.74160 | ¥543.54 |
50 | ¥20.36740 | ¥1,018.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥19.45152 | ¥2,431.44 |
250 | ¥18.87952 | ¥4,719.88 |
625 | ¥18.30750 | ¥11,442.19 |
1,250 | ¥17.73541 | ¥22,169.26 |