PA5100.001NLT | ||
---|---|---|
DigiKey Part Number | 553-PA5100.001NLTTR-ND - Tape & Reel (TR) 553-PA5100.001NLTCT-ND - Cut Tape (CT) 553-PA5100.001NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA5100.001NLT | |
Description | XFMR FWD P-P DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA5100.001NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥30.03800 | ¥300.38 |
25 | ¥24.28200 | ¥607.05 |
50 | ¥22.75000 | ¥1,137.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥21.72672 | ¥2,715.84 |
250 | ¥21.08776 | ¥5,271.94 |
625 | ¥20.44878 | ¥12,780.49 |
1,250 | ¥19.80974 | ¥24,762.18 |