PA5099.005NLT | ||
---|---|---|
DigiKey Part Number | 553-PA5099.005NLTTR-ND - Tape & Reel (TR) 553-PA5099.005NLTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PA5099.005NLT | |
Description | XFMR FLYBACK DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA5099.005NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.34000 | ¥22.34 |
10 | ¥19.42300 | ¥194.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥17.25352 | ¥2,156.69 |