Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥32.84000 Cut Tape (CT) 125 : ¥19.26320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 33 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
118 In Stock | 1 : ¥34.31000 Cut Tape (CT) 125 : ¥20.12264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 9 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
117 In Stock | 1 : ¥32.84000 Cut Tape (CT) 125 : ¥19.26320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 33 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
111 In Stock | 1 : ¥34.31000 Cut Tape (CT) 125 : ¥20.12264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 9 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
108 In Stock | 1 : ¥32.84000 Cut Tape (CT) 125 : ¥19.26320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 33 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound | |||
86 In Stock | 1 : ¥34.31000 Cut Tape (CT) 125 : ¥20.12264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | 9 ~ 57V | - | 2250V | - | 200kHz | -40°C ~ 125°C | Surface Mount | 0.610" L x 0.512" W (15.50mm x 13.00mm) | 0.610" (15.50mm) | 0.610" L x 0.512" W (15.50mm x 13.00mm) | Wirewound |