PA1736NLT | ||
---|---|---|
DigiKey Part Number | 553-3816-2-ND - Tape & Reel (TR) 553-3816-1-ND - Cut Tape (CT) 553-3816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA1736NLT | |
Description | PULSE XFMR 20.5UH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20.5µH Pulse Transformer Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA1736NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 20.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.67000 | ¥47.67 |
10 | ¥36.19500 | ¥361.95 |
25 | ¥35.24160 | ¥881.04 |
50 | ¥32.38320 | ¥1,619.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.47830 | ¥3,047.83 |
300 | ¥29.52587 | ¥8,857.76 |
500 | ¥28.57342 | ¥14,286.71 |
1,000 | ¥27.62097 | ¥27,620.97 |