PA1735NLT | |
---|---|
DigiKey Part Number | 553-PA1735NLTTR-ND - Tape & Reel (TR) 553-PA1735NLTCT-ND - Cut Tape (CT) 553-PA1735NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1735NLT |
Description | PULSE XFMR 28.5UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1735NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 28.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥41.13600 | ¥411.36 |
25 | ¥40.04880 | ¥1,001.22 |
50 | ¥36.80100 | ¥1,840.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.63710 | ¥3,463.71 |
300 | ¥33.55450 | ¥10,066.35 |
500 | ¥32.47224 | ¥16,236.12 |
1,000 | ¥31.38984 | ¥31,389.84 |