JXK0-0125NL | ||
---|---|---|
DigiKey Part Number | 553-3238-ND | |
Manufacturer | ||
Manufacturer Product Number | JXK0-0125NL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet | |
EDA/CAD Models | JXK0-0125NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.66000 | ¥127.66 |
10 | ¥113.12500 | ¥1,131.25 |
25 | ¥108.77400 | ¥2,719.35 |
45 | ¥104.42289 | ¥4,699.03 |
90 | ¥98.62167 | ¥8,875.95 |
270 | ¥89.91970 | ¥24,278.32 |
450 | ¥84.11844 | ¥37,853.30 |
945 | ¥77.15692 | ¥72,913.29 |