Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,339 In Stock | 1 : ¥57.79000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | ||
131 In Stock | 1 : ¥112.63000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow - Green, Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
302 In Stock | 1 : ¥92.52000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow, Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
213 In Stock | 1 : ¥114.44000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow, Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |