JK0-0125NL | ||
---|---|---|
DigiKey Part Number | 553-2104-ND | |
Manufacturer | ||
Manufacturer Product Number | JK0-0125NL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet | |
EDA/CAD Models | JK0-0125NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥82.02000 | ¥820.20 |
25 | ¥78.86560 | ¥1,971.64 |
45 | ¥75.71022 | ¥3,406.96 |
90 | ¥71.50522 | ¥6,435.47 |
270 | ¥65.19559 | ¥17,602.81 |
450 | ¥60.98942 | ¥27,445.24 |
945 | ¥55.94197 | ¥52,865.16 |