HX4110NL | |
---|---|
DigiKey Part Number | 553-HX4110NL-ND |
Manufacturer | |
Manufacturer Product Number | HX4110NL |
Description | TRANSF MOD 2.55G 4CH 60W POE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX4110NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.360" W (16.51mm x 9.14mm) | |
Height - Seated (Max) | 0.082" (2.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.02000 | ¥117.02 |
10 | ¥86.44900 | ¥864.49 |
30 | ¥79.79633 | ¥2,393.89 |
60 | ¥77.13600 | ¥4,628.16 |
120 | ¥75.00842 | ¥9,001.01 |
270 | ¥73.94493 | ¥19,965.13 |
510 | ¥73.14686 | ¥37,304.90 |
1,020 | ¥71.81688 | ¥73,253.22 |