350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1224CNLT

DigiKey Part Number
553-HX1224CNLTTR-ND - Tape & Reel (TR)
553-HX1224CNLTCT-ND - Cut Tape (CT)
553-HX1224CNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1224CNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1224CNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.537" L x 0.570" W (13.64mm x 14.48mm)
Part Status
Active
Height - Seated (Max)
0.245" (6.22mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
10¥58.32500¥583.25
25¥55.96400¥1,399.10
50¥54.22960¥2,711.48
100¥52.54000¥5,254.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥49.60080¥17,360.28
700¥48.03684¥33,625.79
1,050¥47.14261¥49,499.74
1,750¥46.03690¥80,564.58
Manufacturers Standard Package