350µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1333NL

DigiKey Part Number
553-HX1333NL-ND
Manufacturer
Manufacturer Product Number
HX1333NL
Description
XFRMR MODULE 100B-TX 2 CH SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1333NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:1
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.673" L x 0.581" W (17.10mm x 14.75mm)
Transformer Type
General Purpose
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.72000¥50.72
10¥45.78700¥457.87
30¥43.57667¥1,307.30
60¥42.23033¥2,533.82
120¥40.91858¥4,910.23
270¥39.42756¥10,645.44
510¥38.29127¥19,528.55
1,020¥37.08542¥37,827.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.