H1164NLT | ||
---|---|---|
DigiKey Part Number | 553-1756-2-ND - Tape & Reel (TR) 553-1756-1-ND - Cut Tape (CT) 553-1756-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H1164NLT | |
Description | XFRMR MODUL AUTO MDI/MDIX 10/100 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H1164NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.480" W (28.58mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.17 oz (4.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.48000 | ¥112.48 |
10 | ¥83.05400 | ¥830.54 |
25 | ¥76.66560 | ¥1,916.64 |
50 | ¥74.11080 | ¥3,705.54 |
100 | ¥72.06620 | ¥7,206.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥71.04416 | ¥17,761.04 |
500 | ¥70.27758 | ¥35,138.79 |