GS5014 LF | |
---|---|
DigiKey Part Number | 553-GS5014LFTR-ND - Tape & Reel (TR) 553-GS5014LFCT-ND - Cut Tape (CT) 553-GS5014LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS5014 LF |
Description | MDL 1G DUAL PORT POE+ 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.13000 | ¥49.13 |
10 | ¥39.80600 | ¥398.06 |
25 | ¥32.18520 | ¥804.63 |
50 | ¥30.15360 | ¥1,507.68 |
100 | ¥28.79860 | ¥2,879.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥27.95149 | ¥9,783.02 |
700 | ¥27.10439 | ¥18,973.07 |
1,050 | ¥26.25745 | ¥27,570.32 |