
TS8121CM HF | |
|---|---|
DigiKey Part Number | 553-TS8121CMHFTR-ND - Tape & Reel (TR) 553-TS8121CMHFCT-ND - Cut Tape (CT) 553-TS8121CMHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8121CM HF |
Description | SMD 10/100 SINGLE PORT POE 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS8121CM HF Models |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB2002HLT | Pulse Electronics | 111 | 553-HXB2002HLTCT-ND | ¥24.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥26.67600 | ¥266.76 |
| 25 | ¥25.61360 | ¥640.34 |
| 50 | ¥24.83180 | ¥1,241.59 |
| 100 | ¥24.06830 | ¥2,406.83 |
| 250 | ¥23.08960 | ¥5,772.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥22.18607 | ¥13,311.64 |
| 1,200 | ¥21.49198 | ¥25,790.38 |
| 1,800 | ¥21.09488 | ¥37,970.78 |
| 3,000 | ¥20.60348 | ¥61,810.44 |
| 4,200 | ¥20.28543 | ¥85,198.81 |











