BBUP00201209101Y00 | ||
---|---|---|
DigiKey Part Number | 553-BBUP00201209101Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209101Y00CT-ND - Cut Tape (CT) 553-BBUP00201209101Y00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BBUP00201209101Y00 | |
Description | FERRITE BEAD 100 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.73440 | ¥18.36 |
50 | ¥0.60700 | ¥30.35 |
100 | ¥0.52360 | ¥52.36 |
250 | ¥0.41888 | ¥104.72 |
500 | ¥0.37706 | ¥188.53 |
1,000 | ¥0.31425 | ¥314.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30376 | ¥1,215.04 |
8,000 | ¥0.28280 | ¥2,262.40 |
12,000 | ¥0.26918 | ¥3,230.16 |
28,000 | ¥0.26185 | ¥7,331.80 |