ANT2012LL00R2400A | ||
---|---|---|
DigiKey Part Number | 311-4589-2-ND - Tape & Reel (TR) 311-4589-1-ND - Cut Tape (CT) 311-4589-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ANT2012LL00R2400A | |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, ISM, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 3.77dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 3.77dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50500 | ¥45.05 |
25 | ¥4.20600 | ¥105.15 |
100 | ¥3.36520 | ¥336.52 |
250 | ¥3.12536 | ¥781.34 |
500 | ¥2.64440 | ¥1,322.20 |
1,000 | ¥2.04344 | ¥2,043.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86311 | ¥7,452.44 |
8,000 | ¥1.74292 | ¥13,943.36 |
12,000 | ¥1.62271 | ¥19,472.52 |
28,000 | ¥1.53857 | ¥43,079.96 |