ML15.241 | ||
---|---|---|
DigiKey Part Number | 1736-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | ML15.241 | |
Description | AC/DC DIN RAIL SUPPLY 24V 15W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ML15.241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 86.1% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) | |
Approval Agency | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | |
Standard Number | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.78000 | ¥446.78 |