AC DIN Rail Power Supply 1 Output 24V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML50.100

DigiKey Part Number
1736-1039-ND
Manufacturer
Manufacturer Product Number
ML50.100
Description
AC/DC DIN RAIL SUPPLY 24V 50W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.1A
Datasheet
 Datasheet
EDA/CAD Models
ML50.100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, Universal Input
Number of Outputs
1
Size / Dimension
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, UL
Voltage - Output 1
24V
Standard Number
Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201
Current - Output (Max)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,174.17000¥1,174.17
Manufacturers Standard Package