HD-EMB1205-LW30-R | ||
---|---|---|
DigiKey Part Number | 668-HD-EMB1205-LW30-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-EMB1205-LW30-R | |
Description | HD MOTOR 3VDC 30OHM 10000RPM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-EMB1205-LW30-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.197" x 0.197" (5.00mm x 5.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.157" (4.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.52000 | ¥23.52 |
10 | ¥21.08800 | ¥210.88 |
25 | ¥19.93640 | ¥498.41 |
40 | ¥19.06950 | ¥762.78 |
80 | ¥18.10688 | ¥1,448.55 |
230 | ¥17.33643 | ¥3,987.38 |
440 | ¥16.08434 | ¥7,077.11 |
945 | ¥15.31369 | ¥14,471.44 |