AT-2830-TWT-R | ||
---|---|---|
DigiKey Part Number | 668-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-2830-TWT-R | |
Description | BUZZER PIEZO 12V 28.5MM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 8mA 3kHz 93dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-2830-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.64200 | $16.42 |
160 | $1.33994 | $214.39 |
1,120 | $1.09789 | $1,229.64 |