C0782A.41.10 | ||
---|---|---|
DigiKey Part Number | C0782A-100-ND | |
Manufacturer | ||
Manufacturer Product Number | C0782A.41.10 | |
Description | CABLE 4COND 20AWG GRAY SHLD 100' | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,115.28000 | ¥1,115.28 |
5 | ¥912.46800 | ¥4,562.34 |
10 | ¥709.70000 | ¥7,097.00 |