90224-AS | ||
---|---|---|
DigiKey Part Number | 1212-1888-ND | |
Manufacturer | ||
Manufacturer Product Number | 90224-AS | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 90224-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.311" (7.90mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.232" (5.90mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.038" (0.96mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71800 | ¥87.18 |
100 | ¥7.82680 | ¥782.68 |
1,000 | ¥5.69220 | ¥5,692.20 |
5,000 | ¥4.98064 | ¥24,903.20 |
10,000 | ¥4.73162 | ¥47,316.20 |