811-S1-004-30-015101 | ||
---|---|---|
DigiKey Part Number | 1212-1525-ND | |
Manufacturer | ||
Manufacturer Product Number | 811-S1-004-30-015101 | |
Description | CONN SPRING PISTON 4POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.47300 | ¥194.73 |
25 | ¥18.43800 | ¥460.95 |
50 | ¥18.01140 | ¥900.57 |
100 | ¥17.15340 | ¥1,715.34 |
320 | ¥15.00925 | ¥4,802.96 |
640 | ¥14.58031 | ¥9,331.40 |
1,280 | ¥12.43613 | ¥15,918.25 |
2,560 | ¥11.57852 | ¥29,641.01 |