800-10-004-30-507101 | ||
---|---|---|
DigiKey Part Number | 1212-1448-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-10-004-30-507101 | |
Description | CONN SPRING TARGET 4POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.14440 | ¥178.61 |
50 | ¥6.99320 | ¥349.66 |
100 | ¥6.68920 | ¥668.92 |
250 | ¥6.08112 | ¥1,520.28 |
500 | ¥5.47300 | ¥2,736.50 |
1,000 | ¥4.86490 | ¥4,864.90 |
2,500 | ¥4.40884 | ¥11,022.10 |