319-10-104-30-054000 | ||
---|---|---|
DigiKey Part Number | ED10780-ND | |
Manufacturer | ||
Manufacturer Product Number | 319-10-104-30-054000 | |
Description | CONN SPRING TARGET 4POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
50 | ¥41.58040 | ¥2,079.02 |
100 | ¥39.60020 | ¥3,960.02 |
500 | ¥33.65996 | ¥16,829.98 |
1,000 | ¥28.70998 | ¥28,709.98 |