811-S1-004-30-014191 | ||
---|---|---|
DigiKey Part Number | 1212-1290-2-ND - Tape & Reel (TR) 1212-1290-1-ND - Cut Tape (CT) 1212-1290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 811-S1-004-30-014191 | |
Description | CONN SPRING PISTON 4POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.90000 | ¥259.00 |
25 | ¥24.53600 | ¥613.40 |
50 | ¥23.96480 | ¥1,198.24 |
100 | ¥22.82280 | ¥2,282.28 |
250 | ¥19.97004 | ¥4,992.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥19.39952 | ¥11,639.71 |
1,200 | ¥16.54669 | ¥19,856.03 |
1,800 | ¥15.97612 | ¥28,757.02 |
3,000 | ¥15.40555 | ¥46,216.65 |