310-87-105-41-001101 | ||
---|---|---|
DigiKey Part Number | 1212-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | 310-87-105-41-001101 | |
Description | CONN SOCKET 5POS 0.1 GOLD PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Socket Connector 0.100" (2.54mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 310-87-105-41-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.90450 | ¥290.45 |
500 | ¥2.52552 | ¥1,262.76 |
2,500 | ¥1.89419 | ¥4,735.48 |
5,000 | ¥1.83105 | ¥9,155.25 |
10,000 | ¥1.70476 | ¥17,047.60 |