Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.132" (3.35mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.038" (0.97mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.038" (0.97mm) | |
Socket Depth | 0.112" (2.85mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 1.00N |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.73380 | ¥86.69 |
100 | ¥1.66490 | ¥166.49 |
250 | ¥1.49508 | ¥373.77 |
500 | ¥1.42728 | ¥713.64 |
1,000 | ¥1.18937 | ¥1,189.37 |
2,500 | ¥1.08744 | ¥2,718.60 |