DEV-BLE-NS | ||
---|---|---|
DigiKey Part Number | 1996-DEV-BLE-NS-ND | |
Manufacturer | ||
Manufacturer Product Number | DEV-BLE-NS | |
Description | INDOOR SOLAR DEV KIT NORDIC BLE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | BQ25570, LL200-3.6-75, nRF52832 Energy Harvesting and Storage Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting and Storage | |
Embedded | - | |
Utilized IC / Part | BQ25570, LL200-3.6-75, nRF52832 | |
Primary Attributes | Solar Powered | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | Graphical User Interface (GUI) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.22000 | ¥1,183.22 |
10 | ¥1,003.50500 | ¥10,035.05 |
50 | ¥928.61700 | ¥46,430.85 |