TOP270EG | ||
---|---|---|
DigiKey Part Number | 596-TOP270EG-ND | |
Manufacturer | ||
Manufacturer Product Number | TOP270EG | |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C | |
Datasheet | Datasheet | |
EDA/CAD Models | TOP270EG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz, 132kHz | |
Power (Watts) | 190 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
100 | ¥18.71730 | ¥1,871.73 |
1,000 | ¥15.84412 | ¥15,844.12 |