
L6390D | |
|---|---|
DigiKey Part Number | 497-14774-5-ND |
Manufacturer | |
Manufacturer Product Number | L6390D |
Description | IC GATE DRVR HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6390D Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SO |
Voltage - Supply 12.5V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥23.96600 | ¥239.66 |
| 50 | ¥20.83140 | ¥1,041.57 |
| 100 | ¥19.86230 | ¥1,986.23 |
| 250 | ¥18.83816 | ¥4,709.54 |
| 500 | ¥18.22074 | ¥9,110.37 |
| 1,000 | ¥17.71280 | ¥17,712.80 |
| 2,500 | ¥17.17646 | ¥42,941.15 |


