DAK-71A | ||
---|---|---|
DigiKey Part Number | 596-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | DAK-71A | |
Description | KIT DESIGN ACCELERATOR DC-DC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DPA423, DPA424, DPA425 DPA-Switch® DC/DC, Step Down 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Board Type | Bare (Unpopulated) and Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DPA423, DPA424, DPA425 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥243.48909 | ¥2,678.38 |