73098-0 | ||
---|---|---|
DigiKey Part Number | 501-73098-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 73098-0 | |
Description | 4MM/MNT SAFE JACK/SHEATH PLG/BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.57000 | ¥111.57 |
25 | ¥111.54520 | ¥2,788.63 |