Banana Jack Connector Standard Banana Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Solder Black
Who is Pomona Electronics?
New line of convenient and safety rated Pomona solutions

73096-0

DigiKey Part Number
501-73096-0-ND
Manufacturer
Manufacturer Product Number
73096-0
Description
4MM INSUL SAFETY JACK FOR PCB BL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Manufacturer
Pomona Electronics
Termination
Solder
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Active
Features
For Test Plug
Type
Banana Jack
Color
Black
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.77000¥105.77
Manufacturers Standard Package