73095-0 | ||
---|---|---|
DigiKey Part Number | 501-73095-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 73095-0 | |
Description | BINDING POST/4MM/SAFETY JACK/BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded | |
Termination Thread | M5 | |
Current Rating (Amps) | 32 A | |
Material - Body | Brass | |
Plating - Body | - | |
Color | Black | |
Cross Hole Diameter | 0.126" (3.20mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.157" (4.00mm) | |
Voltage Rating | 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.30000 | ¥140.30 |
25 | ¥139.45720 | ¥3,486.43 |