Adapter Connector Banana Plug To Banana Jack, Miniature Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Banana Plug To Banana Jack, Miniature Black
Who is Pomona Electronics?

72917-0

DigiKey Part Number
501-1198-ND
Manufacturer
Manufacturer Product Number
72917-0
Description
ADAPT BAN PLUG TO MINI BAN JACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector Banana Plug To Banana Jack, Miniature Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Pomona Electronics
Current Rating (Amps)
10 A
Packaging
Bag
Length - Overall
1.799" (45.70mm)
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Convert From (Adapter End)
Banana Plug
Base Product Number
Convert To (Adapter End)
Banana Jack, Miniature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
Manufacturers Standard Package