


6728-2 | |
|---|---|
DigiKey Part Number | 501-1525-ND |
Manufacturer | |
Manufacturer Product Number | 6728-2 |
Description | ADAPT BANANA JACK TO BANANA PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Pomona Electronics | Current Rating (Amps) 20 A |
Packaging Bulk | Length - Overall 1.850" (47.00mm) |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Convert From (Adapter End) Banana Jack | Base Product Number |
Convert To (Adapter End) Banana Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |











