


72917-2 | |
|---|---|
DigiKey Part Number | 501-1199-ND |
Manufacturer | |
Manufacturer Product Number | 72917-2 |
Description | ADAPT BAN PLUG TO MINI BAN JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Jack, Miniature Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Pomona Electronics | Current Rating (Amps) 10 A |
Packaging Bag | Length - Overall 1.799" (45.70mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Convert From (Adapter End) Banana Plug | Base Product Number |
Convert To (Adapter End) Banana Jack, Miniature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |











