BU-32101-2 | ||
---|---|---|
DigiKey Part Number | 314-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-32101-2 | |
Description | ADAPT BANANA JACK TO BANANA PLUG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Banana Jack To Banana Plug Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 15 A | |
Length - Overall | 2.610" (66.29mm) | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU-32101-x |
HTML Datasheet | BU-32101-x |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.20000 | ¥45.20 |
10 | ¥36.83400 | ¥368.34 |
100 | ¥35.10690 | ¥3,510.69 |
500 | ¥33.95594 | ¥16,977.97 |
1,000 | ¥32.22909 | ¥32,229.09 |
Attribute | Description |
---|---|
Other Names | 314-1076 BU321012 |
Standard Package | 1 |