#2-32 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2-32 Pan Head Machine Screw Phillips Drive Steel
Who is Pomona Electronics?

4864

DigiKey Part Number
501-1922-ND
Manufacturer
Manufacturer Product Number
4864
Description
MACH SCREW PAN PHILLIPS #2-32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Self Tapping
Manufacturer
Pomona Electronics
Thread Size
#2-32
Packaging
Bulk
Head Diameter
0.170" (4.32mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm) 1/4"
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
Manufacturers Standard Package