Box Metal, Aluminum Unpainted Cover Included 1.500" L x 1.130" W (38.10mm x 28.70mm) X 0.880" (22.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 1.500" L x 1.130" W (38.10mm x 28.70mm) X 0.880" (22.35mm)
3754
3754
Who is Pomona Electronics?

3754

DigiKey Part Number
501-1549-ND
Manufacturer
Manufacturer Product Number
3754
Description
BOX ALUM UNPTD 1.5"L X 1.13"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 1.500" L x 1.130" W (38.10mm x 28.70mm) X 0.880" (22.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.880" (22.35mm)
Mfr
Area (L x W)
1.70in² (11.0cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Unpainted
Container Type
Box
Features
EMI Shielded
Size / Dimension
1.500" L x 1.130" W (38.10mm x 28.70mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.37000¥122.37
Alternate Color
BOX ALUM BLUE 1.5"L X 1.13"W
In-Stock: 305
Unit Price: ¥176.90000