
4742 | |
|---|---|
DigiKey Part Number | 4742-ND |
Manufacturer | |
Manufacturer Product Number | 4742 |
Description | COVER FOR MINI BOX (1.50"X1.13") |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 1.410" L x 1.040" W x 0.040" H (35.81mm x 26.42mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Category | For Use With/Related Products Miniature Boxes |
Manufacturer Pomona Electronics | Size / Dimension 1.410" L x 1.040" W x 0.040" H (35.81mm x 26.42mm x 1.02mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Cover, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥72.09800 | ¥360.49 |




