




3239 | |
|---|---|
DigiKey Part Number | 501-2116-ND |
Manufacturer | |
Manufacturer Product Number | 3239 |
Description | BOX ALUM BLUE 2.25"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm) |
Datasheet | Datasheet |
Category | Height 1.130" (28.70mm) |
Mfr | Area (L x W) 3.11in² (20.1cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features EMI Shielded, External Connectors |
Size / Dimension 2.250" L x 1.380" W (57.15mm x 35.05mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥661.52000 | ¥661.52 |







