PIM565 | ||
---|---|---|
DigiKey Part Number | 1778-PIM565-ND | |
Manufacturer | ||
Manufacturer Product Number | PIM565 | |
Description | SWITCH KEYPAD 16KEY CLICKY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | - | |
Legend Type | - | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | - | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.06000 | ¥487.06 |