PIM438 | |
---|---|
DigiKey Part Number | 1778-PIM438-ND |
Manufacturer | |
Manufacturer Product Number | PIM438 |
Description | MAX30101 BD HEART SMOKE OXIMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MAX30101 Heart Rate, Oximeter, Smoke Sensor Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Sensor | |
Function | Heart Rate, Oximeter, Smoke | |
Utilized IC / Part | MAX30101 | |
Contents | Board(s), Header(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.80000 | ¥156.80 |