MEGA4 | ||
---|---|---|
DigiKey Part Number | 1778-MEGA4-ND | |
Manufacturer | ||
Manufacturer Product Number | MEGA4 | |
Description | MEGA4 4PORT USB 3.1 HUB FOR RPI4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | AO4447, AP2511, VL817 Q7 USB Hub Interface Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | USB Hub | |
Utilized IC / Part | AO4447, AP2511, VL817 Q7 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.78000 | ¥345.78 |